
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Unshielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥169.23000 | ¥169.23 |
| 10 | ¥143.79700 | ¥1,437.97 |
| 25 | ¥134.79520 | ¥3,369.88 |
| 50 | ¥128.36080 | ¥6,418.04 |
| 100 | ¥122.23760 | ¥12,223.76 |
| 250 | ¥114.59112 | ¥28,647.78 |
| 500 | ¥109.12878 | ¥54,564.39 |


