186-015-292L551 | ||
---|---|---|
DigiKey Part Number | 186-015-292L551-ND | |
Manufacturer | ||
Manufacturer Product Number | 186-015-292L551 | |
Description | CONN D-SUB RCPT 15P PNL MNT IDC | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Feed Through, Strain Relief | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 26-28 AWG, Stranded | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 100°C | |
Base Product Number |