



171-015-103L021 | |
|---|---|
DigiKey Part Number | 2215ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-015-103L021 |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-015-103L021 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Cable Side (4-40) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L717SDAH15PC309 | Amphenol CS (Commercial Products) | 120 | L717SDAH15PC309-ND | ¥2.55000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.58000 | ¥22.58 |
| 10 | ¥19.19400 | ¥191.94 |
| 25 | ¥17.98840 | ¥449.71 |
| 50 | ¥17.12820 | ¥856.41 |
| 240 | ¥15.33246 | ¥3,679.79 |
| 480 | ¥14.60075 | ¥7,008.36 |
| 720 | ¥14.18904 | ¥10,216.11 |
| 1,200 | ¥13.68691 | ¥16,424.29 |
| 2,640 | ¥12.94682 | ¥34,179.60 |





















