953-015-030R121 | ||
---|---|---|
DigiKey Part Number | 953-15C35E-ND | |
Manufacturer | ||
Manufacturer Product Number | 953-015-030R121 | |
Description | CONN BACKSHELL 15POS 35DEG SHLD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position Two Piece Backshell Connector Silver 35° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 953-015-030R121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 35° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.32000 | ¥84.32 |
10 | ¥75.88100 | ¥758.81 |
25 | ¥71.48320 | ¥1,787.08 |
50 | ¥69.65220 | ¥3,482.61 |
100 | ¥67.81860 | ¥6,781.86 |
250 | ¥60.48692 | ¥15,121.73 |
500 | ¥56.82096 | ¥28,410.48 |
1,000 | ¥50.22244 | ¥50,222.44 |