772-E15-103R001 | ||
---|---|---|
DigiKey Part Number | NOR1001-ND | |
Manufacturer | ||
Manufacturer Product Number | 772-E15-103R001 | |
Description | CONN D-SUB PLUG 15POS PNL MNT | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.82000 | ¥77.82 |
10 | ¥70.02600 | ¥700.26 |
25 | ¥65.96720 | ¥1,649.18 |
50 | ¥64.27600 | ¥3,213.80 |
100 | ¥62.58400 | ¥6,258.40 |
250 | ¥55.81796 | ¥13,954.49 |
450 | ¥52.43511 | ¥23,595.80 |
950 | ¥46.34583 | ¥44,028.54 |