160-067-010R033
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160-067-010R033

160-067-010R033

DigiKey Part Number
NOR1039-ND
Manufacturer
Manufacturer Product Number
160-067-010R033
Description
IP67 MNT HRDWRE KIT A 2 PER CONN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For D-Sub Panel Mount Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Tray
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
D-Sub Panel Mount Connectors
Features
Hardware Included, Lock Washer
Length - Threaded Portion Below Head
0.312" (7.92mm)
Length - Below Head
0.312" (7.92mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥12.10800¥121.08
25¥11.34760¥283.69
50¥10.80360¥540.18
100¥10.28770¥1,028.77
250¥9.64296¥2,410.74
500¥9.18254¥4,591.27
1,000¥8.74428¥8,744.28
2,500¥8.19703¥20,492.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.