182-015-112-181, 182-015-113R181
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
182-015-112-181, 182-015-113R181
182-015-113R181
182-015-113R181

182-015-113R181

DigiKey Part Number
182-815ME-ND
Manufacturer
Manufacturer Product Number
182-015-113R181
Description
CONN D-SUB PLUG 15POS R/A SOLDER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
182-015-113R181 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
2 (DA, A)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.318" (8.08mm)
Features
Ground Strap, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.15000¥24.15
10¥20.51700¥205.17
25¥19.22480¥480.62
70¥17.87743¥1,251.42
140¥17.02329¥2,383.26
280¥16.21050¥4,538.94
560¥15.43671¥8,644.56
1,050¥14.76728¥15,505.64
2,520¥13.88340¥34,986.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.