
182-015-113R171 | |
|---|---|
DigiKey Part Number | 182-915ME-ND |
Manufacturer | |
Manufacturer Product Number | 182-015-113R171 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-015-113R171 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Ground Strap, Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.09000 | ¥21.09 |
| 10 | ¥17.92100 | ¥179.21 |
| 25 | ¥16.80120 | ¥420.03 |
| 50 | ¥15.99740 | ¥799.87 |
| 100 | ¥15.23250 | ¥1,523.25 |
| 250 | ¥14.27832 | ¥3,569.58 |
| 560 | ¥13.48836 | ¥7,553.48 |
| 1,120 | ¥12.84478 | ¥14,386.15 |
| 2,800 | ¥12.04118 | ¥33,715.30 |







