



170-015-273L030 | |
|---|---|
DigiKey Part Number | 7715FE-ND |
Manufacturer | |
Manufacturer Product Number | 170-015-273L030 |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
EDA/CAD Models | 170-015-273L030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 15 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Mating Side (4-40) | |
Features | - | |
Shell Material, Finish | Steel, Nickel Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 100°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.89000 | ¥22.89 |
| 10 | ¥19.45800 | ¥194.58 |
| 25 | ¥18.23520 | ¥455.88 |
| 60 | ¥17.14267 | ¥1,028.56 |
| 120 | ¥16.32433 | ¥1,958.92 |
| 300 | ¥15.30157 | ¥4,590.47 |
| 540 | ¥14.68002 | ¥7,927.21 |
| 1,020 | ¥14.03594 | ¥14,316.66 |
| 2,520 | ¥13.16880 | ¥33,185.38 |











