
162-000-925R000 | |
|---|---|
DigiKey Part Number | 901GA-ND |
Manufacturer | |
Manufacturer Product Number | 162-000-925R000 |
Description | GROMMET BLK PVC FOR DSUB 9/25POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Grommet For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | - | |
Features | Set (4) | |
Number of Positions | 9, 25 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.61000 | ¥5.61 |
| 10 | ¥4.73500 | ¥47.35 |
| 25 | ¥4.43680 | ¥110.92 |
| 50 | ¥4.22300 | ¥211.15 |
| 100 | ¥4.02130 | ¥402.13 |
| 250 | ¥3.76912 | ¥942.28 |
| 500 | ¥3.58884 | ¥1,794.42 |
| 1,000 | ¥3.41749 | ¥3,417.49 |
| 2,500 | ¥3.20343 | ¥8,008.57 |












