1534805-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1534805-1
1534805-1
1534805-1

1534805-1

DigiKey Part Number
A104944-ND
Manufacturer
Manufacturer Product Number
1534805-1
Description
CONN BACKSHELL 9POS 45DEG SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1534805-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Gadolinium - Zinc
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,906
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.94000¥70.94
10¥60.28400¥602.84
30¥55.78333¥1,673.50
50¥53.80620¥2,690.31
100¥51.23870¥5,123.87
250¥48.03148¥12,007.87
500¥45.74060¥22,870.30
1,000¥43.55965¥43,559.65
Manufacturers Standard Package