MDT-1100-48"-BLACK-20 PCS | |
---|---|
DigiKey Part Number | 3M161777-ND |
Manufacturer | |
Manufacturer Product Number | MDT-1100-48"-BLACK-20 PCS |
Description | HEATSHRINK 1.1" BLACK 1=1PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.100" (27.94mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.100" (27.94mm) | |
Inner Diameter - Recovered | 0.370" (9.40mm) | |
Recovered Wall Thickness | 0.100" (2.54mm) | |
Material | ||
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥224.85000 | ¥224.85 |
5 | ¥189.34600 | ¥946.73 |
10 | ¥171.58900 | ¥1,715.89 |
25 | ¥159.75720 | ¥3,993.93 |
50 | ¥153.83900 | ¥7,691.95 |
100 | ¥150.28990 | ¥15,028.99 |