50.620M/EMV/L | |
---|---|
DigiKey Part Number | 2291-50.620M/EMV/L-ND |
Manufacturer | |
Manufacturer Product Number | 50.620M/EMV/L |
Description | CABLE GLAND 9-13MM M20 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M20x1.5 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.46000 | ¥57.46 |
10 | ¥51.95600 | ¥519.56 |
25 | ¥49.08800 | ¥1,227.20 |
50 | ¥47.89000 | ¥2,394.50 |
100 | ¥45.49570 | ¥4,549.57 |
300 | ¥40.70637 | ¥12,211.91 |
500 | ¥38.31178 | ¥19,155.89 |
1,000 | ¥33.52287 | ¥33,522.87 |
2,500 | ¥31.84671 | ¥79,616.78 |