


IS15EBFP4RGB | |
|---|---|
DigiKey Part Number | 360-3375-ND |
Manufacturer | |
Manufacturer Product Number | IS15EBFP4RGB |
Description | SW PROG DISPLAY SPST-NO 0.1A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IS15EBFP4RGB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, LCD | |
Display Mode | Black and White, FSTN Positive | |
LED Color | Red - Green - Blue | |
Viewing Area | 17.0mm L x 13.0mm W | |
Face Size | 23.13mm L x 20.59mm W | |
Pixel Format | 64 x 32 | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 12VDC | |
Supply Voltage | 4.9 ~ 5.1VDC | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -15°C ~ 50°C | |
Operating Force | 204gf | |
LED Forward Current | 10, 8.5, 8mA | |
LED Forward Voltage | 2.0, 2.8, 2.8VDC | |
Travel Range | 4.5mm | |
Style | Standard, High Resolution | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥364.10000 | ¥364.10 |
| 100 | ¥295.83980 | ¥29,583.98 |









