
LMH1983SQE/NOPB | |
|---|---|
DigiKey Part Number | LMH1983SQE/NOPBTR-ND - Tape & Reel (TR) LMH1983SQE/NOPBCT-ND - Cut Tape (CT) LMH1983SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH1983SQE/NOPB |
Description | IC VIDEO CLOCK GENERATOR 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Generator IC I2C NTSC, PAL 40-WQFN (6x6) Package |
Datasheet | Datasheet |
EDA/CAD Models | LMH1983SQE/NOPB Models |
Category | Control Interface I2C |
Manufacturer Texas Instruments | Voltage - Supply 3.3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
Function Generator | Supplier Device Package 40-WQFN (6x6) |
Applications Professional Video | Base Product Number |
Standards NTSC, PAL |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥363.96000 | ¥363.96 |
| 10 | ¥297.28200 | ¥2,972.82 |
| 25 | ¥280.63400 | ¥7,015.85 |
| 100 | ¥270.06750 | ¥27,006.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥274.56696 | ¥68,641.74 |









