IS15DBFP4RGB-09YN | ||
---|---|---|
DigiKey Part Number | IS15DBFP4RGB-09YN-ND | |
Manufacturer | ||
Manufacturer Product Number | IS15DBFP4RGB-09YN | |
Description | SW PROG DISPLAY SPST-NO 0.1A 12V | |
Customer Reference | ||
Detailed Description | Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Pushbutton, LCD | |
Display Mode | Black and White, FSTN Positive | |
LED Color | Red - Green - Blue | |
Viewing Area | 15.0mm L x 10.8mm W | |
Face Size | 23.13mm L x 20.59mm W | |
Pixel Format | 64 x 32 | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 12VDC | |
Supply Voltage | 4.9 ~ 5.1VDC | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -15°C ~ 50°C | |
Operating Force | 173gf | |
LED Forward Current | 10, 10, 10mA | |
LED Forward Voltage | 2.1, 3.3, 3.3VDC | |
Travel Range | 1.8mm | |
Style | Compact, High Resolution | |
Base Product Number |