IS01EBFRGB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IS01EBFRGB
NKK SmartSwitch Application Video
NKK Smartswitch Overview

IS01EBFRGB

DigiKey Part Number
360-3373-ND
Manufacturer
Manufacturer Product Number
IS01EBFRGB
Description
GRAPHIC DISPLAY FSTN BLACK 0.7"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic SPI 0.7" (17.78mm) 64 x 32
Datasheet
 Datasheet
EDA/CAD Models
IS01EBFRGB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Box
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
0.7" (17.78mm)
Viewing Area
14.40mm W x 11.80mm H
Backlight
LED - Red/Green/Blue
Dot Pixels
64 x 32
Interface
SPI
Graphics Color
Black
Background Color
Red/Green/Blue
Dot Size
0.20mm W x 0.29mm H
Dot Pitch
0.22mm W x 0.31mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Factory Stock: 4,025
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥389.22000¥389.22
100¥303.59960¥30,359.96