IS15BSBFP4RGB-BLK | ||
---|---|---|
DigiKey Part Number | 360-IS15BSBFP4RGB-BLK-ND | |
Manufacturer | ||
Manufacturer Product Number | IS15BSBFP4RGB-BLK | |
Description | SW PROG DISPLAY SPST-NO 0.1A 12V | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pushbutton, LCD | |
Display Mode | Black and White, FSTN Positive | |
LED Color | Red - Green - Blue | |
Viewing Area | 14.5mm L x 11.8mm W | |
Face Size | 19.0mm L x 18.0mm W | |
Pixel Format | 36 x 24 | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 12VDC | |
Supply Voltage | 3.0 ~ 5.5VDC | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -15°C ~ 50°C | |
Operating Force | 173gf | |
LED Forward Current | 10, 8.5, 8mA | |
LED Forward Voltage | 2.0, 2.8, 2.8VDC | |
Travel Range | 1.8mm | |
Style | Compact | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.00000 | ¥406.00 |
10 | ¥369.46100 | ¥3,694.61 |
25 | ¥352.27920 | ¥8,806.98 |
50 | ¥328.64880 | ¥16,432.44 |
100 | ¥315.76140 | ¥31,576.14 |
250 | ¥294.28072 | ¥73,570.18 |