ISF15ACP4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISF15ACP4
ISF15ACP4
ISF15ACP4

ISF15ACP4

DigiKey Part Number
360-3378-ND
Manufacturer
Manufacturer Product Number
ISF15ACP4
Description
SW PROG DISPLAY SPST-NO 0.1A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Programmable Display Switch Pushbutton, OLED SPST-NO 0.1A @ 12VDC Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ISF15ACP4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Active
Type
Pushbutton, OLED
Display Mode
65536 Colors, Passive Matrix
LED Color
-
Viewing Area
21.3mm L x 18.7mm W
Face Size
23.13mm L x 20.59mm W
Pixel Format
96 x 64
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 12VDC
Supply Voltage
2.4 ~ 3.5VDC
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-20°C ~ 70°C
Operating Force
204gf
LED Forward Current
-
LED Forward Voltage
-
Travel Range
1.8mm
Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 601
Factory Stock: 2,060
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥806.52000¥806.52
100¥655.25100¥65,525.10