IS-S04G1LC-S | ||
---|---|---|
DigiKey Part Number | 360-IS-S04G1LC-S-ND | |
Manufacturer | ||
Manufacturer Product Number | IS-S04G1LC-S | |
Description | SW PROG DISPLAY SPST-NO 0.1A 12V | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | Programmable Display Switch Pushbutton, LCD SPST-NO 0.1A @ 12VDC Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Pushbutton, LCD | |
Display Mode | - | |
LED Color | - | |
Viewing Area | - | |
Face Size | - | |
Pixel Format | 64 x 32 | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 12VDC | |
Supply Voltage | 7 ~ 30VDC | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 50°C | |
Operating Force | - | |
LED Forward Current | - | |
LED Forward Voltage | - | |
Travel Range | - | |
Style | Standard |
Resource Type | Link |
---|---|
Datasheets | Fan/Light Control |
Video File | Revolutionizing Interface Control: NKK's SmartDisplay |
Manuals | IS-S04G1LC-S User Manual |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8543.70.9860 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,355.40000 | ¥3,355.40 |
10 | ¥2,989.33500 | ¥29,893.35 |
25 | ¥2,785.98160 | ¥69,649.54 |
Attribute | Description |
---|---|
Other Names | 360-IS-S04G1LC-S |
Standard Package | 1 |