PNU65010EP-QX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3,930
Unit Price: ¥5.62000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 27,996
Unit Price: ¥2.32000
Datasheet
SOD-128 Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-128 Top
SOD-128

PNU65010EP-QX

DigiKey Part Number
1727-PNU65010EP-QXTR-ND - Tape & Reel (TR)
1727-PNU65010EP-QXCT-ND - Cut Tape (CT)
1727-PNU65010EP-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNU65010EP-QX
Description
DIODE STD 650V 1A SOD128/CFP5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 650 V 1A Surface Mount SOD-128/CFP5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
650 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
85 ns
Current - Reverse Leakage @ Vr
1 µA @ 650 V
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128/CFP5
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.79000¥5.79
10¥3.58100¥35.81
50¥2.60480¥130.24
100¥2.28820¥228.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.31939¥3,958.17
6,000¥1.20379¥7,222.74
Manufacturers Standard Package