Parametric Equivalent



PNE20080EPE-QZ | |
|---|---|
DigiKey Part Number | 1727-PNE20080EPE-QZTR-ND - Tape & Reel (TR) 1727-PNE20080EPE-QZCT-ND - Cut Tape (CT) 1727-PNE20080EPE-QZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20080EPE-QZ |
Description | DIODE STANDARD 200V 8A CFP15B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount CFP15B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 86pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15B | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥5.37500 | ¥53.75 |
| 100 | ¥3.51370 | ¥351.37 |
| 500 | ¥2.71254 | ¥1,356.27 |
| 1,000 | ¥2.45446 | ¥2,454.46 |
| 2,000 | ¥2.23710 | ¥4,474.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.00189 | ¥10,009.45 |
| 10,000 | ¥1.85653 | ¥18,565.30 |
| 15,000 | ¥1.78249 | ¥26,737.35 |
| 25,000 | ¥1.75312 | ¥43,828.00 |






