PNE200100EPE-QZ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4,990
Unit Price: ¥10.58000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ¥5.87000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 1,340
Unit Price: ¥16.21000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥14.47000
Datasheet
PMEG060T100CLPEZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMEG060T100CLPEZ
Recovery Rectifiers in CFP15B | Datasheet Preview

PNE200100EPE-QZ

DigiKey Part Number
1727-PNE200100EPE-QZTR-ND - Tape & Reel (TR)
1727-PNE200100EPE-QZCT-ND - Cut Tape (CT)
1727-PNE200100EPE-QZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE200100EPE-QZ
Description
DIODE STANDARD 200V 10A CFP15B
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 200 V 10A Surface Mount CFP15B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
960 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
30 ns
Current - Reverse Leakage @ Vr
1 µA @ 200 V
Capacitance @ Vr, F
99pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
CFP15B
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥6.85500¥68.55
50¥5.07580¥253.79
100¥4.50020¥450.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.59155¥12,957.75
10,000¥2.41882¥24,188.20
Manufacturers Standard Package