PMEG40T10ERX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNE20020ER-QX

DigiKey Part Number
1727-PNE20020ER-QXTR-ND - Tape & Reel (TR)
1727-PNE20020ER-QXCT-ND - Cut Tape (CT)
1727-PNE20020ER-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PNE20020ER-QX
Description
DIODE STANDARD 200V 2A SOD123W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
200 nA @ 200 V
Capacitance @ Vr, F
17pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123W
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥2.96000¥29.60
50¥2.14500¥107.25
100¥1.87960¥187.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.06690¥3,200.70
6,000¥0.96977¥5,818.62
Manufacturers Standard Package