
STPS10H100SFY | |
|---|---|
DigiKey Part Number | 497-19094-2-ND - Tape & Reel (TR) 497-19094-1-ND - Cut Tape (CT) 497-19094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPS10H100SFY |
Description | DIODE ARR SCHOTT 100V 10A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 100 V 10A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
EDA/CAD Models | STPS10H100SFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 845 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-277, 3-PowerDFN | |
Supplier Device Package | TO-277A (SMPC) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.26000 | ¥9.26 |
| 10 | ¥5.92100 | ¥59.21 |
| 100 | ¥4.03220 | ¥403.22 |
| 500 | ¥3.12916 | ¥1,564.58 |
| 1,000 | ¥2.75530 | ¥2,755.30 |
| 2,000 | ¥2.59380 | ¥5,187.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥2.28320 | ¥13,699.20 |
| 12,000 | ¥2.09527 | ¥25,143.24 |








