PNE20010ER-QX | |
---|---|
DigiKey Part Number | 1727-PNE20010ER-QXTR-ND - Tape & Reel (TR) 1727-PNE20010ER-QXCT-ND - Cut Tape (CT) 1727-PNE20010ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PNE20010ER-QX |
Description | HYPERFAST/ULTRAFAST RECOVERY REC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | PNE20010ER-QX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 200 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 175°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.43800 | ¥24.38 |
100 | ¥1.46370 | ¥146.37 |
500 | ¥1.35570 | ¥677.85 |
1,000 | ¥0.92183 | ¥921.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85339 | ¥2,560.17 |
6,000 | ¥0.83433 | ¥5,005.98 |
9,000 | ¥0.73898 | ¥6,650.82 |
30,000 | ¥0.72944 | ¥21,883.20 |
75,000 | ¥0.61978 | ¥46,483.50 |