Diode 200 V 2A Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSX068MP2STR

DigiKey Part Number
846-RSX068MP2STR-ND - Tape & Reel (TR)
846-RSX068MP2STRCT-ND - Cut Tape (CT)
846-RSX068MP2STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSX068MP2STR
Description
DIODE SCHOTTKY 200V 2A SOD123FL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
890 mV @ 2 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
SOD-123FL
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,688
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.65500¥36.55
100¥2.34210¥234.21
500¥1.77524¥887.62
1,000¥1.59255¥1,592.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.36008¥4,080.24
6,000¥1.24294¥7,457.64
9,000¥1.18324¥10,649.16
15,000¥1.11615¥16,742.25
21,000¥1.07643¥22,605.03
30,000¥1.03781¥31,134.30
Manufacturers Standard Package