
PIMD3,115 | |
|---|---|
DigiKey Part Number | 1727-6491-2-ND - Tape & Reel (TR) 1727-6491-1-ND - Cut Tape (CT) 1727-6491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIMD3,115 |
Description | TRANS PREBIAS 1NPN 1PNP 6-TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 600mW Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 150mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 1µA | |
Frequency - Transition | - | |
Power - Max | 600mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.73000 | ¥2.73 |
| 10 | ¥1.66200 | ¥16.62 |
| 100 | ¥1.04200 | ¥104.20 |
| 500 | ¥0.77088 | ¥385.44 |
| 1,000 | ¥0.68314 | ¥683.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.57134 | ¥1,714.02 |
| 6,000 | ¥0.51494 | ¥3,089.64 |
| 9,000 | ¥0.48616 | ¥4,375.44 |
| 15,000 | ¥0.45382 | ¥6,807.30 |
| 21,000 | ¥0.43465 | ¥9,127.65 |
| 30,000 | ¥0.41601 | ¥12,480.30 |
| 75,000 | ¥0.37511 | ¥28,133.25 |
| 150,000 | ¥0.34984 | ¥52,476.00 |







