


BC817-40W,115 | |
|---|---|
DigiKey Part Number | 1727-4842-2-ND - Tape & Reel (TR) 1727-4842-1-ND - Cut Tape (CT) 1727-4842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817-40W,115 |
Description | TRANS NPN 45V 0.5A SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC817-40W,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.87700 | ¥8.77 |
| 100 | ¥0.54250 | ¥54.25 |
| 500 | ¥0.39428 | ¥197.14 |
| 1,000 | ¥0.34616 | ¥346.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.23256 | ¥697.68 |
| 6,000 | ¥0.20652 | ¥1,239.12 |
| 9,000 | ¥0.19322 | ¥1,738.98 |
| 15,000 | ¥0.17825 | ¥2,673.75 |
| 21,000 | ¥0.16937 | ¥3,556.77 |
| 30,000 | ¥0.16073 | ¥4,821.90 |
| 75,000 | ¥0.14176 | ¥10,632.00 |
| 150,000 | ¥0.13003 | ¥19,504.50 |
| 300,000 | ¥0.12016 | ¥36,048.00 |









