


IPC100N04S51R9ATMA1 | |
|---|---|
DigiKey Part Number | IPC100N04S51R9ATMA1TR-ND - Tape & Reel (TR) IPC100N04S51R9ATMA1CT-ND - Cut Tape (CT) IPC100N04S51R9ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPC100N04S51R9ATMA1 |
Description | MOSFET N-CH 40V 100A 8TDSON-34 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 100W (Tc) Surface Mount PG-TDSON-8-34 |
Datasheet | Datasheet |
EDA/CAD Models | IPC100N04S51R9ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3770 pF @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 100W (Tc) |
Part Status Not For New Designs | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TDSON-8-34 |
Drive Voltage (Max Rds On, Min Rds On) 7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.4V @ 50µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.35000 | ¥19.35 |
| 10 | ¥12.33900 | ¥123.39 |
| 100 | ¥8.30310 | ¥830.31 |
| 500 | ¥6.57482 | ¥3,287.41 |
| 1,000 | ¥6.01890 | ¥6,018.90 |
| 2,000 | ¥5.55140 | ¥11,102.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.04572 | ¥25,228.60 |
| 10,000 | ¥4.73337 | ¥47,333.70 |
| 15,000 | ¥4.57433 | ¥68,614.95 |




