14 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXU0104BQX

DigiKey Part Number
1727-NXU0104BQXTR-ND - Tape & Reel (TR)
1727-NXU0104BQXCT-ND - Cut Tape (CT)
1727-NXU0104BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXU0104BQX
Description
IC XLTR VL UNIDIR 14-DHVQFN
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 250Mbps 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 5.5 V
Voltage - VCCB
0.9 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
250Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Features
-
Mounting Type
Surface Mount
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-DHVQFN (2.5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.50700¥35.07
25¥3.14120¥78.53
100¥2.73670¥273.67
250¥2.54452¥636.13
500¥2.42834¥1,214.17
1,000¥2.36906¥2,369.06
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.21498¥6,644.94
6,000¥2.15726¥12,943.56
9,000¥2.12835¥19,155.15
15,000¥2.09634¥31,445.10
21,000¥2.07762¥43,630.02
30,000¥2.05961¥61,788.30
Manufacturers Standard Package