PE42543B-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42542B-X

DigiKey Part Number
1046-PE42542B-XTR-ND - Tape & Reel (TR)
1046-PE42542B-XCT-ND - Cut Tape (CT)
1046-PE42542B-XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42542B-X
Description
SP4T, 18 GHZ, ABSORPTIVE, 50 INS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm 29-LGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Topology
Absorptive
Circuit
SP4T
Frequency Range
9kHz ~ 18GHz
Isolation
26dB
Insertion Loss
3.9dB
Test Frequency
18GHz
P1dB
-
IIP3
58dBm
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
29-TFLGA Exposed Pad
Supplier Device Package
29-LGA (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 450
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥477.78000¥477.78
101¥333.97574¥33,731.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥333.97578¥166,987.89
Manufacturers Standard Package