FLASH - NAND (SLC) Memory IC 8Gbit SPI - Quad I/O 100 MHz 8-LGA (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (SLC) Memory IC 8Gbit SPI - Quad I/O 100 MHz 8-LGA (8x6)
8-WLGA

AS5F18G04SND-10LIN

DigiKey Part Number
1450-AS5F18G04SND-10LIN-ND
Manufacturer
Manufacturer Product Number
AS5F18G04SND-10LIN
Description
IC FLASH 8GBIT SPI/QUAD 8LGA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 8Gbit SPI - Quad I/O 100 MHz 8-LGA (8x6)
Datasheet
 Datasheet
EDA/CAD Models
AS5F18G04SND-10LIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
100 MHz
Packaging
Tray
Write Cycle Time - Word, Page
700µs
Part Status
Active
Voltage - Supply
1.7V ~ 1.98V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
8-LGA (8x6)
Memory Size
Base Product Number
Memory Organization
1G x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 673
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥243.61000¥243.61
10¥225.63900¥2,256.39
25¥218.48160¥5,462.04
50¥213.11720¥10,655.86
100¥207.80990¥20,780.99
352¥198.37574¥69,828.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.