
MMBT3904VL | |
|---|---|
DigiKey Part Number | 1727-MMBT3904VLTR-ND - Tape & Reel (TR) 1727-MMBT3904VLCT-ND - Cut Tape (CT) 1727-MMBT3904VLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904VL |
Description | TRANS NPN 40V 0.2A TO-236AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904VL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.58700 | ¥5.87 |
| 50 | ¥0.41520 | ¥20.76 |
| 100 | ¥0.35810 | ¥35.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.14750 | ¥1,475.00 |
| 20,000 | ¥0.13161 | ¥2,632.20 |









