
MFU0603FF01000P100 | |
|---|---|
DigiKey Part Number | MFU06031.00TR-ND - Tape & Reel (TR) MFU06031.00CT-ND - Cut Tape (CT) MFU06031.00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF01000P100 |
Description | FUSE BOARD MOUNT 1A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF01000P100 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0028 |
Part Status Active | Approval Agency IEC, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.17 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.04000 | ¥3.04 |
| 5 | ¥2.50600 | ¥12.53 |
| 10 | ¥2.31900 | ¥23.19 |
| 50 | ¥1.92480 | ¥96.24 |
| 100 | ¥1.77620 | ¥177.62 |
| 250 | ¥1.59684 | ¥399.21 |
| 500 | ¥1.47310 | ¥736.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.35868 | ¥1,358.68 |
| 2,000 | ¥1.25268 | ¥2,505.36 |
| 3,000 | ¥1.19437 | ¥3,583.11 |
| 5,000 | ¥1.12448 | ¥5,622.40 |
| 7,000 | ¥1.08051 | ¥7,563.57 |
| 10,000 | ¥1.03561 | ¥10,356.10 |











