8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
CMS-151135-078S-67
CMS-151135-078S-67
CUI Devices CMS Series | Digi-Key Daily

CMS-151135-078S-67

DigiKey Part Number
102-5002-ND
Manufacturer
Manufacturer Product Number
CMS-151135-078S-67
Description
SPEAKER 8OHM 700MW TOP PORT 91DB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-151135-078S-67 Models
Product Attributes
Filter Similar Products
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
700 mW
Series
Power - Max
1 W
Packaging
Tray
Port Location
Top
Part Status
Active
Shape
Rectangular
Technology
Magnetic
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Type
General Purpose
Material - Magnet
Nd-Fe-B
Frequency Range
100 Hz ~ 20 kHz
Ingress Protection
IP67 - Dust Tight, Waterproof
Frequency - Self Resonant
550Hz
Termination
Spring Type
Impedance
8 Ohms
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Efficiency - dBA
91.00
Height - Seated (Max)
0.138" (3.50mm)
Efficiency - Testing
700mW/100mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 665
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.14000¥25.14
10¥19.16200¥191.62
25¥17.27120¥431.78
50¥15.99420¥799.71
100¥14.83220¥1,483.22
300¥13.19670¥3,959.01
500¥12.51266¥6,256.33
1,000¥11.65350¥11,653.50
5,000¥10.69931¥53,496.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.