Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV803EB33VDBZR

DigiKey Part Number
296-TLV803EB33VDBZRTR-ND - Tape & Reel (TR)
296-TLV803EB33VDBZRCT-ND - Cut Tape (CT)
296-TLV803EB33VDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV803EB33VDBZR
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV803EB33VDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
40µs Typical
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-236-3, SC-59, SOT-23-3
Number of Voltages Monitored
1
Supplier Device Package
SOT-23-3
Voltage - Threshold
3.3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,106
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.55500¥25.55
25¥2.27600¥56.90
100¥1.96990¥196.99
250¥1.82504¥456.26
500¥1.73752¥868.76
1,000¥1.66533¥1,665.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.70647¥5,119.41
6,000¥1.65929¥9,955.74
9,000¥1.63566¥14,720.94
15,000¥1.60947¥24,142.05
21,000¥1.59417¥33,477.57
30,000¥1.57946¥47,383.80
Manufacturers Standard Package