
TPS3702CX50DDCR | |
|---|---|
DigiKey Part Number | 296-TPS3702CX50DDCRTR-ND - Tape & Reel (TR) 296-TPS3702CX50DDCRCT-ND - Cut Tape (CT) 296-TPS3702CX50DDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702CX50DDCR |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702CX50DDCR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Type Voltage Detector | Supplier Device Package SOT-23-THIN |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3702CX50DDCT | Texas Instruments | 854 | 296-42072-1-ND | ¥23.73000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.18000 | ¥20.18 |
| 10 | ¥14.97700 | ¥149.77 |
| 25 | ¥13.67840 | ¥341.96 |
| 100 | ¥12.24540 | ¥1,224.54 |
| 250 | ¥11.56312 | ¥2,890.78 |
| 500 | ¥11.24852 | ¥5,624.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.39445 | ¥31,183.35 |
| 6,000 | ¥10.18968 | ¥61,138.08 |











