BZX585-B13,115 | ||
---|---|---|
DigiKey Part Number | 1727-2100-2-ND - Tape & Reel (TR) 1727-2100-1-ND - Cut Tape (CT) 1727-2100-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX585-B13,115 | |
Description | DIODE ZENER 13V 300MW SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.08900 | ¥20.89 |
100 | ¥1.02030 | ¥102.03 |
500 | ¥0.85104 | ¥425.52 |
1,000 | ¥0.59128 | ¥591.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51245 | ¥1,537.35 |
6,000 | ¥0.47537 | ¥2,852.22 |
9,000 | ¥0.39420 | ¥3,547.80 |
30,000 | ¥0.38724 | ¥11,617.20 |
75,000 | ¥0.34782 | ¥26,086.50 |
150,000 | ¥0.30145 | ¥45,217.50 |