BZT585B13T-7 | ||
---|---|---|
DigiKey Part Number | BZT585B13T-7DITR-ND - Tape & Reel (TR) BZT585B13T-7DICT-ND - Cut Tape (CT) BZT585B13T-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZT585B13T-7 | |
Description | DIODE ZENER 13V 350MW SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 13 V 350 mW ±2% Surface Mount SOD-523 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZT585B13T-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28900 | ¥12.89 |
100 | ¥0.62720 | ¥62.72 |
500 | ¥0.52342 | ¥261.71 |
1,000 | ¥0.36367 | ¥363.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31518 | ¥945.54 |
6,000 | ¥0.29236 | ¥1,754.16 |
9,000 | ¥0.24244 | ¥2,181.96 |
30,000 | ¥0.23816 | ¥7,144.80 |
75,000 | ¥0.21392 | ¥16,044.00 |
150,000 | ¥0.18540 | ¥27,810.00 |