BZX585-C6V2,115 | ||
---|---|---|
DigiKey Part Number | 1727-BZX585-C6V2,115TR-ND - Tape & Reel (TR) 1727-BZX585-C6V2,115CT-ND - Cut Tape (CT) 1727-BZX585-C6V2,115DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX585-C6V2,115 | |
Description | DIODE ZENER 6.2V 300MW SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.2 V 300 mW ±5% Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥1.82100 | ¥18.21 |
100 | ¥0.88860 | ¥88.86 |
500 | ¥0.74128 | ¥370.64 |
1,000 | ¥0.51511 | ¥515.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33752 | ¥1,012.56 |
6,000 | ¥0.31309 | ¥1,878.54 |
9,000 | ¥0.25964 | ¥2,336.76 |
30,000 | ¥0.25505 | ¥7,651.50 |
75,000 | ¥0.22909 | ¥17,181.75 |
150,000 | ¥0.19855 | ¥29,782.50 |