BZX585-C16,115 | ||
---|---|---|
DigiKey Part Number | 1727-2971-2-ND - Tape & Reel (TR) 1727-2971-1-ND - Cut Tape (CT) 1727-2971-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX585-C16,115 | |
Description | DIODE ZENER 16V 300MW SOD523 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 16 V 300 mW ±5% Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 11.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥0.89730 | ¥89.73 |
500 | ¥0.74820 | ¥374.10 |
1,000 | ¥0.51990 | ¥519.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45058 | ¥1,351.74 |
6,000 | ¥0.41797 | ¥2,507.82 |
9,000 | ¥0.34661 | ¥3,119.49 |
30,000 | ¥0.34049 | ¥10,214.70 |
75,000 | ¥0.30583 | ¥22,937.25 |
150,000 | ¥0.26505 | ¥39,757.50 |