SBRT5A50SAF-13 | ||
---|---|---|
DigiKey Part Number | SBRT5A50SAF-13DITR-ND - Tape & Reel (TR) SBRT5A50SAF-13DICT-ND - Cut Tape (CT) SBRT5A50SAF-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SBRT5A50SAF-13 | |
Description | DIODE SBR 50V 5A SMAF | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 5A Surface Mount SMAF | |
Datasheet | Datasheet | |
EDA/CAD Models | SBRT5A50SAF-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.07200 | ¥40.72 |
100 | ¥2.83060 | ¥283.06 |
500 | ¥2.20996 | ¥1,104.98 |
1,000 | ¥1.79629 | ¥1,796.29 |
2,000 | ¥1.60579 | ¥3,211.58 |
5,000 | ¥1.52413 | ¥7,620.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.41527 | ¥14,152.70 |
30,000 | ¥1.38261 | ¥41,478.30 |
50,000 | ¥1.34736 | ¥67,368.00 |