Similar

NSV1SS400T1G | |
|---|---|
DigiKey Part Number | NSV1SS400T1GOSTR-ND - Tape & Reel (TR) NSV1SS400T1GOSCT-ND - Cut Tape (CT) NSV1SS400T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV1SS400T1G |
Description | DIODE STANDARD 100V 200MA SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | NSV1SS400T1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 80 V |
Mfr | Capacitance @ Vr, F 3pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package SOD-523 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -55°C ~ 150°C |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS16TS-AU_R1_000A1 | Panjit International Inc. | 1,198 | 3757-BAS16TS-AU_R1_000A1CT-ND | ¥0.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.86900 | ¥18.69 |
| 100 | ¥1.17020 | ¥117.02 |
| 500 | ¥0.86736 | ¥433.68 |
| 1,000 | ¥0.76919 | ¥769.19 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.60206 | ¥1,806.18 |
| 6,000 | ¥0.54312 | ¥3,258.72 |








