


TLV71333PDBVR | |
|---|---|
DigiKey Part Number | 296-35591-2-ND - Tape & Reel (TR) 296-35591-1-ND - Cut Tape (CT) 296-35591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71333PDBVR |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71333PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 75 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.54V @ 150mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.51000 | ¥2.51 |
| 10 | ¥1.74600 | ¥17.46 |
| 25 | ¥1.54720 | ¥38.68 |
| 100 | ¥1.32770 | ¥132.77 |
| 250 | ¥1.22332 | ¥305.83 |
| 500 | ¥1.16010 | ¥580.05 |
| 1,000 | ¥1.10809 | ¥1,108.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.04387 | ¥3,131.61 |
| 6,000 | ¥1.01242 | ¥6,074.52 |
| 9,000 | ¥0.99667 | ¥8,970.03 |
| 15,000 | ¥0.97922 | ¥14,688.30 |
| 21,000 | ¥0.96902 | ¥20,349.42 |
| 30,000 | ¥0.95921 | ¥28,776.30 |











