Similar

BUK9Y12-40E,115 | |
|---|---|
DigiKey Part Number | 1727-1122-2-ND - Tape & Reel (TR) 1727-1122-1-ND - Cut Tape (CT) 1727-1122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK9Y12-40E,115 |
Description | MOSFET N-CH 40V 52A LFPAK56 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 52A (Tc) 65W (Tc) Surface Mount LFPAK56, Power-SO8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 9.8 nC @ 5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1423 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 65W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | LFPAK56, Power-SO8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥5.73100 | ¥57.31 |
| 50 | ¥4.22240 | ¥211.12 |
| 100 | ¥3.73370 | ¥373.37 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.45487 | ¥3,682.31 |
| 3,000 | ¥2.24394 | ¥6,731.82 |










