
NVMFS5C466NLT1G | |
|---|---|
DigiKey Part Number | 488-NVMFS5C466NLT1GTR-ND - Tape & Reel (TR) 488-NVMFS5C466NLT1GCT-ND - Cut Tape (CT) 488-NVMFS5C466NLT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C466NLT1G |
Description | MOSFET N-CH 40V 16A/52A 5DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 16A (Ta), 52A (Tc) 3.5W (Ta), 37W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 30µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 37W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DFN (5x6) (8-SOFL) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.54000 | ¥16.54 |
| 10 | ¥10.53500 | ¥105.35 |
| 100 | ¥7.11670 | ¥711.67 |
| 500 | ¥5.65168 | ¥2,825.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥4.94034 | ¥7,410.51 |
| 3,000 | ¥4.58227 | ¥13,746.81 |
| 4,500 | ¥4.39988 | ¥19,799.46 |
| 7,500 | ¥4.33319 | ¥32,498.92 |


