Parametric Equivalent
Parametric Equivalent
Similar
Similar

PMEG4030ER-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG4030ER-QXTR-ND - Tape & Reel (TR) 1727-PMEG4030ER-QXCT-ND - Cut Tape (CT) 1727-PMEG4030ER-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4030ER-QX |
Description | DIODE SCHOTTKY 40V 3A SOD123W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123W |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 250pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.09300 | ¥30.93 |
| 50 | ¥2.24440 | ¥112.22 |
| 100 | ¥1.96810 | ¥196.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.12101 | ¥3,363.03 |
| 6,000 | ¥1.01985 | ¥6,119.10 |














