74LVC2G17GV-Q100H | ||
---|---|---|
DigiKey Part Number | 1727-74LVC2G17GV-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC2G17GV-Q100HCT-ND - Cut Tape (CT) 1727-74LVC2G17GV-Q100HDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LVC2G17GV-Q100H | |
Description | IC BUFFER NON-INVERT 5.5V 6TSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.78300 | ¥27.83 |
25 | ¥2.54800 | ¥63.70 |
100 | ¥1.89720 | ¥189.72 |
250 | ¥1.71936 | ¥429.84 |
500 | ¥1.42284 | ¥711.42 |
1,000 | ¥1.06713 | ¥1,067.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86053 | ¥2,581.59 |
6,000 | ¥0.80838 | ¥4,850.28 |
15,000 | ¥0.75622 | ¥11,343.30 |
30,000 | ¥0.69364 | ¥20,809.20 |
75,000 | ¥0.66756 | ¥50,067.00 |