TLV9022QDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TLV9022QDRQ1TR-ND - Tape & Reel (TR) 296-TLV9022QDRQ1CT-ND - Cut Tape (CT) 296-TLV9022QDRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TLV9022QDRQ1 | |
Description | IC COMPARATOR 2 GEN PUR 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose Open-Drain, Rail-to-Rail 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TLV9022QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB | |
Propagation Delay (Max) | 150ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
10 | ¥11.92800 | ¥119.28 |
25 | ¥11.25680 | ¥281.42 |
100 | ¥9.59020 | ¥959.02 |
250 | ¥9.00468 | ¥2,251.17 |
500 | ¥7.87900 | ¥3,939.50 |
1,000 | ¥6.52824 | ¥6,528.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.07804 | ¥15,195.10 |
5,000 | ¥5.85294 | ¥29,264.70 |
12,500 | ¥5.62782 | ¥70,347.75 |